Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL213655472E3

RS Stock No.: 218-9773Brand: VishayManufacturers Part No.: MAL213655472E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Series

136 RVI

Ripple Current

2.6A

Leakage Current

750 μA

Product details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 111.82

AED 22.365 Each (In a Pack of 5) (ex VAT)

AED 117.41

AED 23.483 Each (In a Pack of 5) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL213655472E3
Select packaging type

AED 111.82

AED 22.365 Each (In a Pack of 5) (ex VAT)

AED 117.41

AED 23.483 Each (In a Pack of 5) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - MAL213655472E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 35mm

Height

35mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

10000h

Tolerance

±20%

Series

136 RVI

Ripple Current

2.6A

Leakage Current

750 μA

Product details

136 Series

Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte

Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering

Standards

CEI 384-4/CECC 30300

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more