Technical Document
Specifications
Brand
VishayCapacitance
220µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Tolerance
±20%
Series
136 RVI
Ripple Current
870mA
Leakage Current
140 μA
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300
AED 52.76
AED 10.552 Each (In a Pack of 5) (ex VAT)
AED 55.40
AED 11.08 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 52.76
AED 10.552 Each (In a Pack of 5) (ex VAT)
AED 55.40
AED 11.08 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 10.552 | AED 52.76 |
25 - 45 | AED 7.35 | AED 36.75 |
50 - 120 | AED 6.30 | AED 31.50 |
125 - 245 | AED 5.775 | AED 28.88 |
250+ | AED 5.355 | AED 26.78 |
Technical Document
Specifications
Brand
VishayCapacitance
220µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
7000h
Tolerance
±20%
Series
136 RVI
Ripple Current
870mA
Leakage Current
140 μA
Product details
136 Series
Polarized Aluminium Electrolytic Capacitors, Non-Solid Electrolyte
Very low impedance and low ESR
Very long useful life: 4000 h to 10 000 h at 105 °C
Very high reliability
Excellent ripple current capability
Radial leads, cylindrical Aluminium case with pressure relief, insulated with a blue sleeve
Charge and discharge proof
Applications include Power supplies (SMPS, DC/DC converters) for general industrial, EDP, audio-video, and telecommunications; Smoothing, filtering and buffering
Standards
CEI 384-4/CECC 30300