Vishay 1500μF Aluminium Aluminium Capacitor 35V dc, Surface Mount - MAL214699011E3
Technical Document
Specifications
Brand
VishayCapacitance
1500µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium
Dimensions
16x16mm
Country of Origin
Austria
AED 1,354.50
AED 13.545 Each (On a Reel of 100) (ex VAT)
AED 1,422.22
AED 14.222 Each (On a Reel of 100) (inc. VAT)
100
AED 1,354.50
AED 13.545 Each (On a Reel of 100) (ex VAT)
AED 1,422.22
AED 14.222 Each (On a Reel of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
VishayCapacitance
1500µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium
Dimensions
16x16mm
Country of Origin
Austria