Vishay 680μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699109E3

RS Stock No.: 747-0825Brand: VishayManufacturers Part No.: MAL214699109E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

680µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+125°C

Lifetime

4000 h, 5000 h, 350000 h

Lead Pitch

6.5mm

Ripple Current

1.3A

Leakage Current

340 μA

Tolerance

±20%

Series

146 CTI

Polarised

Polar

Product details

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 18.69

AED 18.69 Each (ex VAT)

AED 19.62

AED 19.62 Each (inc. VAT)

Vishay 680μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699109E3
Select packaging type

AED 18.69

AED 18.69 Each (ex VAT)

AED 19.62

AED 19.62 Each (inc. VAT)

Vishay 680μF Aluminium Electrolytic Capacitor 50V dc, Surface Mount - MAL214699109E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

680µF

Voltage

50V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

16 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-55°C

Diameter

16mm

Maximum Operating Temperature

+125°C

Lifetime

4000 h, 5000 h, 350000 h

Lead Pitch

6.5mm

Ripple Current

1.3A

Leakage Current

340 μA

Tolerance

±20%

Series

146 CTI

Polarised

Polar

Product details

Vishay 146 CTI Series

Vishay 146 CTI series aluminium SMD (chip) capacitors feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Polarized aluminium electrolytic capacitors, non-solid electrolyte, self healing SMD-version with base plate, lead (Pb)-free reflow solderable
Charge and discharge proof, no peak current limitation
High temperature reflow soldering according to JEDEC J-STD-020
Vibration proof, 4-pin version and 6-pin version
AEC-Q200 qualified

SMT 125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more