Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL215050221E3

RS Stock No.: 447-822Brand: VishayManufacturers Part No.: MAL215050221E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

730mA

Automotive Standard

AEC-Q200

Leakage Current

80 μA

Tolerance

±20%

Series

150 RMI

Product details

135 Series

Standards

CEI 384-4 L.L., climate category CEI 68 55/105/56, DIN40040 FMF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 36.22

AED 7.245 Each (In a Pack of 5) (ex VAT)

AED 38.03

AED 7.607 Each (In a Pack of 5) (inc. VAT)

Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL215050221E3

AED 36.22

AED 7.245 Each (In a Pack of 5) (ex VAT)

AED 38.03

AED 7.607 Each (In a Pack of 5) (inc. VAT)

Vishay 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - MAL215050221E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45AED 7.245AED 36.22
50 - 120AED 5.04AED 25.20
125 - 245AED 4.41AED 22.05
250 - 495AED 4.095AED 20.48
500+AED 3.832AED 19.16

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12mm

Height

12mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

730mA

Automotive Standard

AEC-Q200

Leakage Current

80 μA

Tolerance

±20%

Series

150 RMI

Product details

135 Series

Standards

CEI 384-4 L.L., climate category CEI 68 55/105/56, DIN40040 FMF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more