Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL215831472E3

RS Stock No.: 877-3712Brand: VishayManufacturers Part No.: MAL215831472E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Ripple Current

3.24 A @ 100 Hz, 3.95 A @ 10 kHz

Leakage Current

0.47 mA

Tolerance

±20%

Equivalent Series Resistance

74mΩ

Series

158 PUL-SI

Product details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 46.67

AED 46.67 Each (ex VAT)

AED 49.00

AED 49.00 Each (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL215831472E3
Select packaging type

AED 46.67

AED 46.67 Each (ex VAT)

AED 49.00

AED 49.00 Each (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 50V dc, Snap-In - MAL215831472E3
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 46.67
10 - 24AED 39.69
25 - 49AED 36.96
50 - 99AED 34.96
100+AED 31.34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

50V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

30 (Dia.) x 32mm

Height

32mm

Minimum Operating Temperature

-40°C

Diameter

30mm

Maximum Operating Temperature

+105°C

Lifetime

5000h

Lead Pitch

10mm

Ripple Current

3.24 A @ 100 Hz, 3.95 A @ 10 kHz

Leakage Current

0.47 mA

Tolerance

±20%

Equivalent Series Resistance

74mΩ

Series

158 PUL-SI

Product details

158 Series, Aluminium Capactiors

Features:

• Useful life: 5000 h at +105 °C
• High ripple current capability
• Keyed polarity version available
• Polarized aluminum electrolytic capacitors, non-solid electrolyte
• Large types, very small dimensions, cylindrical aluminium case, insulated with a blue sleeve

Applications:

• General purpose, industrial telecommunication and audio/video systems
• Smoothing and filtering
• Standard and switched mode power supplies
• Energy storage in pulse systems

Marking:

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more