Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - MAL220216222E3

RS Stock No.: 256-5770Brand: VishayManufacturers Part No.: MAL220216222E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

50 x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Polarised

Polar

Tolerance

± 20%

Series

202 PML-ST

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 385.46

AED 385.46 Each (ex VAT)

AED 404.73

AED 404.73 Each (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - MAL220216222E3

AED 385.46

AED 385.46 Each (ex VAT)

AED 404.73

AED 404.73 Each (inc. VAT)

Vishay 2200μF Aluminium Electrolytic Capacitor 400V dc, Screw Terminal - MAL220216222E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4AED 385.46
5 - 9AED 343.82
10+AED 296.47

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

2200µF

Voltage

400V dc

Mounting Type

Screw Terminal

Technology

Aluminium Electrolytic

Dimensions

50 x 105mm

Height

105mm

Minimum Operating Temperature

-40°C

Diameter

50mm

Maximum Operating Temperature

+85°C

Lifetime

10000h

Polarised

Polar

Tolerance

± 20%

Series

202 PML-ST

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more