Vishay 25F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

RS Stock No.: 180-2301Brand: VishayManufacturers Part No.: MAL223091006E3
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

25F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

16.5mm

Height

27mm

Dimensions

16.5 (Dia.) x 27mm

Lead Pitch

7.5mm

Leakage Current

75 μA

Lifetime

2000h

Series

230 EDLC-HV

Tolerance

-20 → +50%

Lead Diameter

0.8mm

Dielectric Material Family

Electrical Double Layer

Lead Spacing

7.5 mm

Product Diameter

16.5mm

Polarised

Polar

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,446.50

AED 12.232 Each (In a Tray of 200) (ex VAT)

AED 2,568.82

AED 12.844 Each (In a Tray of 200) (inc. VAT)

Vishay 25F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole

AED 2,446.50

AED 12.232 Each (In a Tray of 200) (ex VAT)

AED 2,568.82

AED 12.844 Each (In a Tray of 200) (inc. VAT)

Vishay 25F Supercapacitor -20 → +50% Tolerance, 230 EDLC-HV 3V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tray
200 - 200AED 12.232AED 2,446.50
400+AED 11.025AED 2,205.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

25F

Voltage

3V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Diameter

16.5mm

Height

27mm

Dimensions

16.5 (Dia.) x 27mm

Lead Pitch

7.5mm

Leakage Current

75 μA

Lifetime

2000h

Series

230 EDLC-HV

Tolerance

-20 → +50%

Lead Diameter

0.8mm

Dielectric Material Family

Electrical Double Layer

Lead Spacing

7.5 mm

Product Diameter

16.5mm

Polarised

Polar

Terminal Type

Through Hole

Capacitor Family

Electric Double Layer

Country of Origin

Austria

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more