Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225620472E3

RS Stock No.: 173-1504Brand: VishayManufacturers Part No.: MAL225620472E3
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Equivalent Series Resistance

113mΩ

Ripple Current

1.63A

Series

256

Leakage Current

1.22 mA

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,080.45

AED 12.862 Each (In a Box of 84) (ex VAT)

AED 1,134.47

AED 13.505 Each (In a Box of 84) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225620472E3

AED 1,080.45

AED 12.862 Each (In a Box of 84) (ex VAT)

AED 1,134.47

AED 13.505 Each (In a Box of 84) (inc. VAT)

Vishay 4700μF Aluminium Electrolytic Capacitor 35V dc, Snap-In - MAL225620472E3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
84 - 84AED 12.862AED 1,080.45
168 - 336AED 11.55AED 970.20
420+AED 10.92AED 917.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4700µF

Voltage

35V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

23 (Dia.) x 27mm

Height

27mm

Minimum Operating Temperature

-40°C

Diameter

23mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Equivalent Series Resistance

113mΩ

Ripple Current

1.63A

Series

256

Leakage Current

1.22 mA

Country of Origin

China

Product details

256 Series

MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve

Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more