Technical Document
Specifications
Brand
VishayCapacitance
3300µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 37mm
Height
37mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Leakage Current
1.37 mA
Tolerance
±20%
Equivalent Series Resistance
121mΩ
Ripple Current
2.06A
Series
256
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering
AED 1,257.80
AED 19.058 Each (In a Box of 66) (ex VAT)
AED 1,320.69
AED 20.011 Each (In a Box of 66) (inc. VAT)
66
AED 1,257.80
AED 19.058 Each (In a Box of 66) (ex VAT)
AED 1,320.69
AED 20.011 Each (In a Box of 66) (inc. VAT)
66
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Box |
---|---|---|
66 - 66 | AED 19.058 | AED 1,257.80 |
132 - 264 | AED 17.588 | AED 1,160.78 |
330+ | AED 16.958 | AED 1,119.20 |
Technical Document
Specifications
Brand
VishayCapacitance
3300µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
26 (Dia.) x 37mm
Height
37mm
Minimum Operating Temperature
-40°C
Diameter
26mm
Maximum Operating Temperature
+105°C
Lead Pitch
10mm
Lifetime
2000h
Leakage Current
1.37 mA
Tolerance
±20%
Equivalent Series Resistance
121mΩ
Ripple Current
2.06A
Series
256
Country of Origin
China
Product details
256 Series
MAL256 Series Polarized Aluminium Electrolytic Capacitors, non-solid electrolyte
Pressure relief on the top of the Aluminium case
PET insulation sleeve
Useful life of 2000h at +105°C and greater than 5000h at +85°C
Voltage range from 16V to 100V
Applications in General purpose, industrial; Standard and Switched Mode Power Supplies; Audio systems; DC/DC converters; Telecom; Smoothing and Filtering