Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 35mm
Stock information temporarily unavailable.
AED 74.29
AED 74.29 Each (ex VAT)
AED 78.00
AED 78.00 Each (inc. VAT)
Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225966471E3
1
AED 74.29
AED 74.29 Each (ex VAT)
AED 78.00
AED 78.00 Each (inc. VAT)
Vishay 470μF Aluminium Electrolytic Capacitor 400V dc, Snap-In - MAL225966471E3
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 74.29 |
5 - 9 | AED 71.77 |
10 - 19 | AED 65.99 |
20+ | AED 58.90 |
Technical Document
Specifications
Brand
VishayCapacitance
470µF
Voltage
400V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
35 x 35mm