Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08053300F

RS Stock No.: 347-9853Brand: VishayManufacturers Part No.: MB-CRCW08053300F
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

330Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08053300F

P.O.A.

Each (In a Pack of 50) (ex VAT)

Vishay 330Ω, 0805 (2012M) Thick Film SMD Resistor ±1% 0.125W - MB-CRCW08053300F
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Resistance

330Ω

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.125W

Temperature Coefficient

±100ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C