Technical Document
Specifications
Brand
VishayPeak Average Forward Current
800mA
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Surface Mount
Package Type
TO-269AA
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
35A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
4.95 x 4.1 x 2.7mm
Length
4.95mm
Height
2.7mm
Width
4.1mm
Product details
Bridge Rectifiers for PCB Surface Mount, MBxS Series, Vishay Semiconductor
Space saving SMT package
Applicable for automated placement
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.
AED 12.10
AED 2.42 Each (In a Pack of 5) (ex VAT)
AED 12.71
AED 2.541 Each (In a Pack of 5) (inc. VAT)
5
AED 12.10
AED 2.42 Each (In a Pack of 5) (ex VAT)
AED 12.71
AED 2.541 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 2.42 | AED 12.10 |
50 - 245 | AED 2.112 | AED 10.56 |
250 - 495 | AED 1.957 | AED 9.78 |
500 - 1245 | AED 1.70 | AED 8.50 |
1250+ | AED 1.596 | AED 7.98 |
Technical Document
Specifications
Brand
VishayPeak Average Forward Current
800mA
Bridge Type
Single Phase
Peak Reverse Repetitive Voltage
200V
Mounting Type
Surface Mount
Package Type
TO-269AA
Pin Count
4
Configuration
Single
Peak Non-Repetitive Forward Surge Current
35A
Maximum Operating Temperature
+150 °C
Minimum Operating Temperature
-55 °C
Peak Forward Voltage
1V
Peak Reverse Current
5µA
Dimensions
4.95 x 4.1 x 2.7mm
Length
4.95mm
Height
2.7mm
Width
4.1mm
Product details
Bridge Rectifiers for PCB Surface Mount, MBxS Series, Vishay Semiconductor
Space saving SMT package
Applicable for automated placement
Ideal for Printed Circuit Board (PCB) reflow soldering
Approvals
UL, E54214
Bridge Rectifiers - Vishay Semiconductor
The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.