Vishay Bridge Rectifier, 35A, 600V, 4-Pin

RS Stock No.: 180-6991Brand: VishayManufacturers Part No.: MB6S-E3/80Distrelec Article No.: 30191701
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

35A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Quad

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Length

4.95mm

Dimensions

4.95 x 4.1 x 2.7mm

Height

2.7mm

Width

4.1mm

Junction Capacitance

13pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 3,465.00

AED 1.155 Each (On a Reel of 3000) (ex VAT)

AED 3,638.25

AED 1.213 Each (On a Reel of 3000) (inc. VAT)

Vishay Bridge Rectifier, 35A, 600V, 4-Pin

AED 3,465.00

AED 1.155 Each (On a Reel of 3000) (ex VAT)

AED 3,638.25

AED 1.213 Each (On a Reel of 3000) (inc. VAT)

Vishay Bridge Rectifier, 35A, 600V, 4-Pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

35A

Peak Reverse Repetitive Voltage

600V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Quad

Peak Non-Repetitive Forward Surge Current

450A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

100µA

Length

4.95mm

Dimensions

4.95 x 4.1 x 2.7mm

Height

2.7mm

Width

4.1mm

Junction Capacitance

13pF

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more