Vishay 180Ω Thin Film Resistor 0.4W ±1% MBA02040C1800FC100

RS Stock No.: 151-381Brand: VishayManufacturers Part No.: MBA02040C1800FC100
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

180Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 180R
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 180Ω Thin Film Resistor 0.4W ±1% MRS16000C1800FCT00
AED 0.441Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Vishay 180Ω Thin Film Resistor 0.4W ±1% MBA02040C1800FC100
Select packaging type

AED 78.75

AED 0.788 Each (In a Pack of 100) (ex VAT)

AED 82.69

AED 0.827 Each (In a Pack of 100) (inc. VAT)

Vishay 180Ω Thin Film Resistor 0.4W ±1% MBA02040C1800FC100
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400AED 0.788AED 78.75
500 - 900AED 0.788AED 78.75
1000 - 2400AED 0.735AED 73.50
2500 - 4900AED 0.735AED 73.50
5000+AED 0.735AED 73.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 180R
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 180Ω Thin Film Resistor 0.4W ±1% MRS16000C1800FCT00
AED 0.441Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

180Ω

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

Product details

0.4W MBA0204 Series, Axial

Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
SMA/MBA 0204 M/F 0.4W 50ppm 1% 180R
P.O.A.Each (In a Pack of 10) (ex VAT)
Vishay 180Ω Thin Film Resistor 0.4W ±1% MRS16000C1800FCT00
AED 0.441Each (In a Pack of 25) (ex VAT)