Technical Document
Specifications
Brand
VishayResistance
220kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Thin Film
Series
MBA0204
Temperature Coefficient
±50ppm/°C
Product details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
AED 78.75
AED 0.788 Each (In a Pack of 100) (ex VAT)
AED 82.69
AED 0.827 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 78.75
AED 0.788 Each (In a Pack of 100) (ex VAT)
AED 82.69
AED 0.827 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | AED 0.788 | AED 78.75 |
500 - 900 | AED 0.578 | AED 57.75 |
1000 - 2400 | AED 0.578 | AED 57.75 |
2500 - 4900 | AED 0.578 | AED 57.75 |
5000+ | AED 0.525 | AED 52.50 |
Technical Document
Specifications
Brand
VishayResistance
220kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Thin Film
Series
MBA0204
Temperature Coefficient
±50ppm/°C
Product details
0.4W MBA0204 Series, Axial
Professional Thin Film Leaded Resistors
Power dissipation rating up to 1W
Excellent overall stability: Class 0.25
Wide professional range: 0.22Ω to 22MΩ
Lead (Pb)-free termination wire
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications in Industry, Telecommunication, Medical equipment and Automotive
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.