Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 22Ω Thin Film Resistor 0.6W ±1% MBB02070C2209FCT00

RS Stock No.: 166-7752Brand: VishayManufacturers Part No.: MBB02070C2209FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Temperature Coefficient

±50ppm/°C

Product details

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,050.00

AED 0.21 Each (In a Box of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (In a Box of 5000) (inc. VAT)

Vishay 22Ω Thin Film Resistor 0.6W ±1% MBB02070C2209FCT00

AED 1,050.00

AED 0.21 Each (In a Box of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (In a Box of 5000) (inc. VAT)

Vishay 22Ω Thin Film Resistor 0.6W ±1% MBB02070C2209FCT00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
5000 - 5000AED 0.21AED 1,050.00
10000 - 20000AED 0.21AED 1,050.00
25000+AED 0.158AED 787.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

22Ω

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Temperature Coefficient

±50ppm/°C

Product details

0.6W MBB 0207 Series (Zero → 910Ω)

Vishay MBB 0207 series professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication, automotive, and medical equipment.

Features

- CECC version (IECQ-CECC approved according to EN 140101-806)
- Excellent overall stability: class 0.25
- Wide ohmic range: 0.22  to 22 M
- AEC-Q200 qualified available (1)
- Radial version available for MBB/SMA 0207
- Alternative termination wires available e.g. weldable wire (MBA/SMA 0204 only)

Applications

- Industrial
- Telecommunication
- Medical equipment
- Automotive

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more