Vishay MBB0207 Series Axial Thin Film Fixed Resistor 475kΩ ±1% 0.6W ±50ppm/°C

RS Stock No.: 477-8628Brand: VishayManufacturers Part No.: MBB02070C4753FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

475kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features

- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
0.6W METAL FILM 432K
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 402k
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 464k
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 487k
P.O.A.Each (In a Pack of 50) (ex VAT)
Stock information temporarily unavailable.

AED 10.50

AED 0.21 Each (In a Pack of 50) (ex VAT)

AED 11.02

AED 0.22 Each (In a Pack of 50) (inc. VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 475kΩ ±1% 0.6W ±50ppm/°C
Select packaging type

AED 10.50

AED 0.21 Each (In a Pack of 50) (ex VAT)

AED 11.02

AED 0.22 Each (In a Pack of 50) (inc. VAT)

Vishay MBB0207 Series Axial Thin Film Fixed Resistor 475kΩ ±1% 0.6W ±50ppm/°C
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 450AED 0.21AED 10.50
500+AED 0.105AED 5.25

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
0.6W METAL FILM 432K
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 402k
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 464k
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 487k
P.O.A.Each (In a Pack of 50) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

475kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MBB0207

Case Style

Conformal

Temperature Coefficient

±50ppm/°C

Termination Style

Axial

Dimensions

2.5 (Dia.) x 6.5mm

Length

6.5mm

Diameter

2.5mm

Minimum Temperature Coefficient

-50ppm/°C

Maximum Temperature Coefficient

+50ppm/°C

Product details

0.6W MBB 0207 Series (1kΩ → 10MΩ)

MBA/SMA 0204, MBB/SMA 0207 and MBE/SMA 0414 professional leaded thin film resistors are the general purpose resistor for all fields of professional electronics where reliability and stability is of major concern. Typical applications include industrial, telecommunication and medical equipment

Features

- Available in standard version or CECC version (IECQ-CECC approved according to EN 140101-806)
- Advanced thin film technology
- Power dissipation rating up to 1 W
- Excellent overall stability: Class 0.25
- Wide professional range: 0.22Ω to 22MΩ
- Lead (Pb)-free termination wire
- Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
- AEC-Q200 qualified

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
0.6W METAL FILM 432K
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 402k
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 464k
P.O.A.Each (In a Pack of 50) (ex VAT)
Resistor, metal film, 0.6W, 487k
P.O.A.Each (In a Pack of 50) (ex VAT)