Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340TR

RS Stock No.: 469-2186Brand: VishayManufacturers Part No.: MBRS340TR
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

1.6kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
AED 1.598Each (In a Pack of 10) (ex VAT)

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340TR

P.O.A.

Each (In a Pack of 10) (ex VAT)

Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB MBRS340TR

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
AED 1.598Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

DO-214AB

Maximum Continuous Forward Current

4A

Peak Reverse Repetitive Voltage

40V

Diode Configuration

Single

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Peak Non-Repetitive Forward Surge Current

1.6kA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay 40V 4A, Schottky Diode, 2-Pin DO-214AB VS-MBRS340-M3/9AT
AED 1.598Each (In a Pack of 10) (ex VAT)