Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W - MCT06030D1003DP500

RS Stock No.: 684-5590Brand: VishayManufacturers Part No.: MCT06030D1003DP500
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 format MCT - 0D series, 0.5%

Pure tin terminal on a layer of nickel
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 13.12

AED 0.262 Each (In a Pack of 50) (ex VAT)

AED 13.78

AED 0.275 Each (In a Pack of 50) (inc. VAT)

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W - MCT06030D1003DP500
Select packaging type

AED 13.12

AED 0.262 Each (In a Pack of 50) (ex VAT)

AED 13.78

AED 0.275 Each (In a Pack of 50) (inc. VAT)

Vishay 100kΩ, 0603 (1608M) Thin Film SMD Resistor ±0.5% 0.1W - MCT06030D1003DP500
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

100kΩ

Technology

Thin Film

Package/Case

0603 (1608M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±25ppm/°C

Series

MCT

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

0603 format MCT - 0D series, 0.5%

Pure tin terminal on a layer of nickel
Compatible with all types of solder (lead and lead-free)
Suitable for testing and measurement equipment in medical or industrial environments

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in