Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W - MCU08050C1002FP500

RS Stock No.: 188-5600Brand: VishayManufacturers Part No.: MCU08050C1002FP500Distrelec Article No.: 30171505
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,050.00

AED 0.21 Each (On a Reel of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (On a Reel of 5000) (inc. VAT)

Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W - MCU08050C1002FP500

AED 1,050.00

AED 0.21 Each (On a Reel of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (On a Reel of 5000) (inc. VAT)

Vishay 10kΩ, 0805 (2012M) Thin Film SMD Resistor ±1% 0.2W - MCU08050C1002FP500
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000AED 0.21AED 1,050.00
10000+AED 0.21AED 1,050.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

10kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±1%

Power Rating

0.2W

Temperature Coefficient

±50ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more