Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay MCU 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W

RS Stock No.: 188-5606Brand: VishayManufacturers Part No.: MCU08050D1001BP500
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.12W

Temperature Coefficient

±25ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 2,625.00

AED 0.525 Each (On a Reel of 5000) (ex VAT)

AED 2,756.25

AED 0.551 Each (On a Reel of 5000) (inc. VAT)

Vishay MCU 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W

AED 2,625.00

AED 0.525 Each (On a Reel of 5000) (ex VAT)

AED 2,756.25

AED 0.551 Each (On a Reel of 5000) (inc. VAT)

Vishay MCU 1kΩ, 0805 (2012M) Thin Film SMD Resistor ±0.1% 0.12W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000AED 0.525AED 2,625.00
10000+AED 0.472AED 2,362.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thin Film

Package/Case

0805 (2012M)

Tolerance

±0.1%

Power Rating

0.12W

Temperature Coefficient

±25ppm/K

Series

MCU

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Germany

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more