Technical Document
Specifications
Brand
VishayCapacitance
47nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Lead Diameter
0.5mm
Product details
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
AED 49.88
AED 4.988 Each (In a Pack of 10) (ex VAT)
AED 52.37
AED 5.237 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 49.88
AED 4.988 Each (In a Pack of 10) (ex VAT)
AED 52.37
AED 5.237 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 4.988 | AED 49.88 |
50 - 90 | AED 4.62 | AED 46.20 |
100 - 240 | AED 4.252 | AED 42.52 |
250 - 490 | AED 4.042 | AED 40.42 |
500+ | AED 3.622 | AED 36.22 |
Technical Document
Specifications
Brand
VishayCapacitance
47nF
Voltage
63 V ac, 100 V dc
Mounting Type
Through Hole
Tolerance
±1%
Series
MKP 1837
Lead Pitch
5mm
Dielectric
PP
Terminal Type
Through Hole
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+100°C
Lead Diameter
0.5mm
Product details
MKP1837 Series Metallised Polypropylene Film Capacitors 1%
Applications: oscillators for circuits and LC/RC filters, high-frequency coupling and decouplingEncased in a UL 94-V0 self-extinguishing plastic enclosure.
Approvals
IEC 384-17
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal