Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 4.7nF, Through Hole

RS Stock No.: 173-1409Brand: VishayManufacturers Part No.: MKP1841247204
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1841

Lead Pitch

22.5mm

Length

26.5mm

Depth

6.5mm

Height

14.5mm

Dimensions

26.5 x 6.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Product details

MKP 1841 Series

Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,010.10

AED 3.885 Each (In a Bag of 260) (ex VAT)

AED 1,060.60

AED 4.079 Each (In a Bag of 260) (inc. VAT)

Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 4.7nF, Through Hole

AED 1,010.10

AED 3.885 Each (In a Bag of 260) (ex VAT)

AED 1,060.60

AED 4.079 Each (In a Bag of 260) (inc. VAT)

Vishay MKP1841 Polypropylene Film Capacitor, 2 kV dc, 700 V ac, ±5%, 4.7nF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
260 - 260AED 3.885AED 1,010.10
520 - 1040AED 2.94AED 764.40
1300+AED 2.52AED 655.20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

4.7nF

Voltage

2 kV dc, 700 V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1841

Lead Pitch

22.5mm

Length

26.5mm

Depth

6.5mm

Height

14.5mm

Dimensions

26.5 x 6.5 x 14.5mm

Dielectric

Polypropylene

Terminal Type

Through Hole

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-55°C

Lead Diameter

0.8mm

Product details

MKP 1841 Series

Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc

Radial 100°C

Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more