Technical Document
Specifications
Brand
VishayCapacitance
6.8nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1841
Lead Pitch
22.5mm
Length
26.5mm
Depth
7.5mm
Height
15.5mm
Dimensions
26.5 x 7.5 x 15.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
MKP 1841 Series
Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal
AED 58.71
AED 5.871 Each (In a Pack of 10) (ex VAT)
AED 61.65
AED 6.165 Each (In a Pack of 10) (inc. VAT)
10
AED 58.71
AED 5.871 Each (In a Pack of 10) (ex VAT)
AED 61.65
AED 6.165 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | AED 5.871 | AED 58.71 |
50 - 90 | AED 4.584 | AED 45.84 |
100 - 240 | AED 4.068 | AED 40.68 |
250 - 490 | AED 3.554 | AED 35.54 |
500+ | AED 3.038 | AED 30.38 |
Technical Document
Specifications
Brand
VishayCapacitance
6.8nF
Voltage
2 kV dc, 700 V ac
Mounting Type
Through Hole
Tolerance
±5%
Series
MKP1841
Lead Pitch
22.5mm
Length
26.5mm
Depth
7.5mm
Height
15.5mm
Dimensions
26.5 x 7.5 x 15.5mm
Dielectric
Polypropylene
Terminal Type
Through Hole
Lead Diameter
0.8mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-55°C
Product details
MKP 1841 Series
Applications include: high voltage, high current, or for applications requiring large pulses for deflection circuits (TV) etc
Radial 100°C
Encapsulated in a flame retardant plastic case to UL 94V-0 with epoxy resin seal