Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 1μF, Through Hole

RS Stock No.: 150-4111Brand: VishayManufacturers Part No.: MKP1847H51035JK2
brand-logo
View all in Film Capacitors

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1847H

Lead Pitch

27.5mm

Length

32mm

Depth

15mm

Lead Length

6mm

Equivalent Series Resistance

20.5mΩ

Height

25mm

Dimensions

32 x 15 x 25mm

Dielectric

Polypropylene

Terminal Type

Tinned Wire

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Dissipation Factor

20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 22.78

AED 22.78 Each (ex VAT)

AED 23.92

AED 23.92 Each (inc. VAT)

Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 1μF, Through Hole

AED 22.78

AED 22.78 Each (ex VAT)

AED 23.92

AED 23.92 Each (inc. VAT)

Vishay MKP1847H Polypropylene Film Capacitor, 350V ac, ±5%, 1μF, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 22.78
10 - 24AED 18.27
25 - 49AED 14.80
50 - 99AED 12.86
100+AED 12.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Capacitance

1µF

Voltage

350V ac

Mounting Type

Through Hole

Tolerance

±5%

Series

MKP1847H

Lead Pitch

27.5mm

Length

32mm

Depth

15mm

Lead Length

6mm

Equivalent Series Resistance

20.5mΩ

Height

25mm

Dimensions

32 x 15 x 25mm

Dielectric

Polypropylene

Terminal Type

Tinned Wire

Lead Diameter

0.8mm

Maximum Operating Temperature

+105°C

Dissipation Factor

20%

Country of Origin

Portugal

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more