Vishay 12Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1209FB200

RS Stock No.: 180-4461Brand: VishayManufacturers Part No.: MMB02070C1209FB200
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

12Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 262.50

AED 0.525 Each (On a Reel of 500) (ex VAT)

AED 275.62

AED 0.551 Each (On a Reel of 500) (inc. VAT)

Vishay 12Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1209FB200

AED 262.50

AED 0.525 Each (On a Reel of 500) (ex VAT)

AED 275.62

AED 0.551 Each (On a Reel of 500) (inc. VAT)

Vishay 12Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W - MMB02070C1209FB200
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
500 - 500AED 0.525AED 262.50
1000+AED 0.368AED 183.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

12Ω

Technology

Thin Film

Package/Case

Melf 0207

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/K

Automotive Standard

AEC-Q200

Series

MMB

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more