Technical Document
Specifications
Brand
VishayResistance
6.8kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/K
Automotive Standard
AEC-Q200
Series
MMB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C
AED 231.75
AED 0.464 Each (On a Reel of 500) (ex VAT)
AED 243.34
AED 0.487 Each (On a Reel of 500) (inc. VAT)
500
AED 231.75
AED 0.464 Each (On a Reel of 500) (ex VAT)
AED 243.34
AED 0.487 Each (On a Reel of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
500 - 500 | AED 0.464 | AED 231.75 |
1000 - 2000 | AED 0.258 | AED 128.75 |
2500 - 4500 | AED 0.258 | AED 128.75 |
5000 - 12000 | AED 0.206 | AED 103.00 |
12500+ | AED 0.206 | AED 103.00 |
Technical Document
Specifications
Brand
VishayResistance
6.8kΩ
Technology
Thin Film
Package/Case
Melf 0207
Tolerance
±1%
Power Rating
0.4W
Temperature Coefficient
±50ppm/K
Automotive Standard
AEC-Q200
Series
MMB
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+125°C