Vishay 15kΩ Thin Film Resistor 0.4W ±1% MRS16000C1502FCT00

Technical Document
Specifications
Brand
VishayResistance
15kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Thin Film
Series
MRS16
Temperature Coefficient
±50ppm/°C
Product details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Standard
25
AED 17.06
AED 0.682 Each (In a Pack of 25) (ex VAT)
AED 17.91
AED 0.716 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | AED 0.682 | AED 17.06 |
250 - 600 | AED 0.262 | AED 6.56 |
625 - 1225 | AED 0.21 | AED 5.25 |
1250 - 2475 | AED 0.158 | AED 3.94 |
2500+ | AED 0.158 | AED 3.94 |
Technical Document
Specifications
Brand
VishayResistance
15kΩ
Power Rating
0.4W
Tolerance
±1%
Technology
Thin Film
Series
MRS16
Temperature Coefficient
±50ppm/°C
Product details
0.4W MRS16 Series
A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062.
Features
- Technology: metal film
- Professional resistors in small outlines
- Low noise
Axial, 0.25W - 0.4W
High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.