Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 15kΩ Thin Film Resistor 0.6W ±1% MRS25000C1502FCT00

RS Stock No.: 169-5074Brand: VishayManufacturers Part No.: MRS25000C1502FCT00
brand-logo
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

15kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1kΩ to 95.3kΩ)

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications

- All general purpose applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,050.00

AED 0.21 Each (On a Reel of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (On a Reel of 5000) (inc. VAT)

Vishay 15kΩ Thin Film Resistor 0.6W ±1% MRS25000C1502FCT00

AED 1,050.00

AED 0.21 Each (On a Reel of 5000) (ex VAT)

AED 1,102.50

AED 0.22 Each (On a Reel of 5000) (inc. VAT)

Vishay 15kΩ Thin Film Resistor 0.6W ±1% MRS25000C1502FCT00
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000AED 0.21AED 1,050.00
10000 - 20000AED 0.21AED 1,050.00
25000+AED 0.21AED 1,050.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Resistance

15kΩ

Power Rating

0.6W

Tolerance

±1%

Technology

Thin Film

Series

MRS25

Temperature Coefficient

±50ppm/°C

Product details

0.6W MRS25 Series (1kΩ to 95.3kΩ)

A homogeneous film of metal alloy is deposited on a high grade ceramic body. After a helical groove has been cut in the resistive layer, tinned connecting wires of electrolytic copper are welded to the end-caps. The resistors are coated with lacquer which provides electrical, mechanical, and climatic protection. Four or five colour code rings designate the resistance value and tolerance according to IEC 60062. Suitable replacements for MRS16 and MRS25 are MBA/SMA 0204 and MBB/SMA 0207 professional.

Features

- Technology: metal film
- Professional resistors in small outlines
- Low noise

Applications

- All general purpose applications

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more