Vishay MSP3V3-M3/89A, Uni-Directional TVS Diode, 100W, 2-Pin μSMP

Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
4.1V
Mounting Type
Surface Mount
Package Type
μSMP
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
75A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
2.3 x 1.4 x 0.73mm
Maximum Reverse Leakage Current
200µA
Length
2.3mm
Height
0.73mm
Width
1.4mm
Test Current
1mA
Country of Origin
China
Product details
TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 100W, MSP Series, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
AED 8.40
AED 0.42 Each (In a Pack of 20) (ex VAT)
AED 8.82
AED 0.441 Each (In a Pack of 20) (inc. VAT)
Standard
20
AED 8.40
AED 0.42 Each (In a Pack of 20) (ex VAT)
AED 8.82
AED 0.441 Each (In a Pack of 20) (inc. VAT)
Standard
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 180 | AED 0.42 | AED 8.40 |
200 - 980 | AED 0.262 | AED 5.25 |
1000 - 1980 | AED 0.262 | AED 5.25 |
2000 - 4980 | AED 0.262 | AED 5.25 |
5000+ | AED 0.262 | AED 5.25 |
Technical Document
Specifications
Brand
VishayDirection Type
Uni-Directional
Diode Configuration
Single
Maximum Clamping Voltage
11V
Minimum Breakdown Voltage
4.1V
Mounting Type
Surface Mount
Package Type
μSMP
Maximum Reverse Stand-off Voltage
3.3V
Pin Count
2
Peak Pulse Power Dissipation
100W
Maximum Peak Pulse Current
75A
ESD protection
Yes
Number of Elements per Chip
1
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+150 °C
Dimensions
2.3 x 1.4 x 0.73mm
Maximum Reverse Leakage Current
200µA
Length
2.3mm
Height
0.73mm
Width
1.4mm
Test Current
1mA
Country of Origin
China
Product details