Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Thermistor, 38 x 2.4mm

RS Stock No.: 819-9170Brand: VishayManufacturers Part No.: NTCLE300E3302SBDistrelec Article No.: 30153874
brand-logo
View all in Thermistor ICs

Technical Document

Specifications

Brand

Vishay

Series

NTCLE300E3...SB

Thermal Coefficient

4.37%/K

Tolerance

±2.18%

Maximum Power Rating

100mW

Length

38mm

Depth

2.4mm

Dimensions

38 x 2.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

NTC Thermistors, Long Lead Sensors, NTCLE...E3...SB Series

NTC Thermistors, Long Lead Sensors
Accuracy of 0.5°C between 0°C and 50°C
Small diameter
High stability over a long life
Long and flexible leads for special mounting or assembly requirements

NTCLE...E3...SB series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics

Stock information temporarily unavailable.

AED 5.87

AED 5.87 Each (ex VAT)

AED 6.16

AED 6.16 Each (inc. VAT)

Vishay Thermistor, 38 x 2.4mm
Select packaging type

AED 5.87

AED 5.87 Each (ex VAT)

AED 6.16

AED 6.16 Each (inc. VAT)

Vishay Thermistor, 38 x 2.4mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 5.87
25 - 49AED 4.17
50 - 74AED 3.50
75 - 99AED 3.24
100+AED 2.99

Technical Document

Specifications

Brand

Vishay

Series

NTCLE300E3...SB

Thermal Coefficient

4.37%/K

Tolerance

±2.18%

Maximum Power Rating

100mW

Length

38mm

Depth

2.4mm

Dimensions

38 x 2.4mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

NTC Thermistors, Long Lead Sensors, NTCLE...E3...SB Series

NTC Thermistors, Long Lead Sensors
Accuracy of 0.5°C between 0°C and 50°C
Small diameter
High stability over a long life
Long and flexible leads for special mounting or assembly requirements

NTCLE...E3...SB series applications include temperature measurement, sensing and control and temperature compensation in industrial and consumer electronics