Vishay P11P 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GGSY00103KA

RS Stock No.: 168-0026Brand: VishayManufacturers Part No.: P11P1F0GGSY00103KA
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

15.9mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

P11P

Tolerance

±10%

Country of Origin

Czech Republic

Product details

12.5mm Modular Panel Potentiometer P11P

Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection. The versatile panel potentiometers offer a wide range of configurations for control panel applications in welding machines, air conditioning units, tooling machines, medical systems, and X-ray equipment. The devices feature up to seven modules, two shaft lengths, and 29 terminal styles. Offered in shaft and panel-sealed versions, the P11P series provides up to 21 indent positions along with rotary switch options.

High Dielectric Strength Potentiometer up to 5000Vrms
12.5mm Square, Single-Turn Panel Control
Plastic shaft and bushing
Two shaft lengths
Cermet element
Test according to CECC 41000 or IEC 60393-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,425.38

AED 47.512 Each (In a Box of 30) (ex VAT)

AED 1,496.65

AED 49.888 Each (In a Box of 30) (inc. VAT)

Vishay P11P 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GGSY00103KA

AED 1,425.38

AED 47.512 Each (In a Box of 30) (ex VAT)

AED 1,496.65

AED 49.888 Each (In a Box of 30) (inc. VAT)

Vishay P11P 10kΩ Rotary Potentiometer 1-Gang Panel Mount, P11P1F0GGSY00103KA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
30 - 30AED 47.512AED 1,425.38
60+AED 45.15AED 1,354.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

15.9mm

Shaft Diameter

6.35 mm

Actuator Type

Slotted Shaft

Series

P11P

Tolerance

±10%

Country of Origin

Czech Republic

Product details

12.5mm Modular Panel Potentiometer P11P

Vishay P11P series 12.5mm modular panel potentiometers feature cermet elements to provide better stability than carbon elements and also a 5,000-VRMS dielectric strength for greater reliability, robustness, and corrosion protection. The versatile panel potentiometers offer a wide range of configurations for control panel applications in welding machines, air conditioning units, tooling machines, medical systems, and X-ray equipment. The devices feature up to seven modules, two shaft lengths, and 29 terminal styles. Offered in shaft and panel-sealed versions, the P11P series provides up to 21 indent positions along with rotary switch options.

High Dielectric Strength Potentiometer up to 5000Vrms
12.5mm Square, Single-Turn Panel Control
Plastic shaft and bushing
Two shaft lengths
Cermet element
Test according to CECC 41000 or IEC 60393-1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more