Vishay P11S 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA

RS Stock No.: 790-4366Brand: VishayManufacturers Part No.: P11S1V0FLSY00502KADistrelec Article No.: 16434979
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11S

Product details

12mm P11 Series

Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 72.82

AED 72.82 Each (ex VAT)

AED 76.46

AED 76.46 Each (inc. VAT)

Vishay P11S 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA
Select packaging type

AED 72.82

AED 72.82 Each (ex VAT)

AED 76.46

AED 76.46 Each (inc. VAT)

Vishay P11S 5kΩ Rotary Potentiometer 1-Gang Panel Mount, P11S1V0FLSY00502KA
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 72.82
5 - 9AED 67.62
10 - 24AED 62.63
25 - 49AED 60.43
50+AED 58.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Shaft Diameter

6 mm

Tolerance

±10%

Actuator Type

Slotted Shaft

Series

P11S

Product details

12mm P11 Series

Cermet track potentiometer with metal body and shaft
Panel mounting, solder pin connection
Single or double linear & logarithmic models
Insulation resistance >1000GΩ at 500Vdc
Environmental class 55/125/56
Enclosures class IP64
Linear tracks rated 1W, log tracks 0.5W

Supplied with

metal lock washer and nut.

Standards

CECC 41301-004; NFC 83253; LNZ, GAM T1

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more