Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vishay P16 47kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM473MAB15

RS Stock No.: 167-8738Brand: VishayManufacturers Part No.: P16NM473MAB15
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Actuator Type

Round Shaft

Series

P16

Tolerance

±20%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,989.96

AED 99.498 Each (In a Box of 20) (ex VAT)

AED 2,089.46

AED 104.473 Each (In a Box of 20) (inc. VAT)

Vishay P16 47kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM473MAB15

AED 1,989.96

AED 99.498 Each (In a Box of 20) (ex VAT)

AED 2,089.46

AED 104.473 Each (In a Box of 20) (inc. VAT)

Vishay P16 47kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NM473MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
20 - 20AED 99.498AED 1,989.96
40+AED 94.502AED 1,890.05

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

47kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

9.4mm

Shaft Diameter

16 mm

Actuator Type

Round Shaft

Series

P16

Tolerance

±20%

Country of Origin

Czech Republic

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more