Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 10kΩ Cermet Potentiometer Panel Mount, P16NP103MAB15

RS Stock No.: 169-506Brand: VishayManufacturers Part No.: P16NP103MAB15
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Vishay 10kΩ Cermet Potentiometer Panel Mount, P16NP103MAB15

P.O.A.

Vishay 10kΩ Cermet Potentiometer Panel Mount, P16NP103MAB15
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Maximum Resistance

10kΩ

Number of Turns

1

Power Rating

1W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

8 mm

Series

P16

Tolerance

±20%

Country of Origin

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in