Vishay P16 220kΩ Rotary Potentiometer 1-Gang Panel Mount, P16NP224MAB15

Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
220kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Tolerance
±20%
Actuator Type
Knurled Shaft
Series
P16
Distrelec Product Id
16434873

AED 91.46
AED 91.46 Each (ex VAT)
AED 96.03
AED 96.03 Each (inc. VAT)
1
AED 91.46
AED 91.46 Each (ex VAT)
AED 96.03
AED 96.03 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | AED 91.46 |
5 - 9 | AED 77.70 |
10 - 24 | AED 74.08 |
25 - 49 | AED 68.56 |
50+ | AED 65.94 |

Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
220kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
1W
Electrical Taper
Linear
Element Material
Cermet
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
8.8mm
Shaft Diameter
16 mm
Tolerance
±20%
Actuator Type
Knurled Shaft
Series
P16
Distrelec Product Id
16434873
