Technical Document
Specifications
Brand
VishayResistance
40.2Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
2W
Temperature Coefficient
±25ppm/°C
Series
PCAN
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United States
Product details
Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
Surface Mount - 1206 - 0.1 / 0.05%
AED 1,282.35
AED 4.274 Each (On a Reel of 300) (ex VAT)
AED 1,346.47
AED 4.488 Each (On a Reel of 300) (inc. VAT)
300
AED 1,282.35
AED 4.274 Each (On a Reel of 300) (ex VAT)
AED 1,346.47
AED 4.488 Each (On a Reel of 300) (inc. VAT)
300
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
300 - 300 | AED 4.274 | AED 1,282.35 |
600+ | AED 4.068 | AED 1,220.55 |
Technical Document
Specifications
Brand
VishayResistance
40.2Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
2W
Temperature Coefficient
±25ppm/°C
Series
PCAN
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United States
Product details
Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0