Technical Document
Specifications
Brand
VishayResistance
75Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
2W
Temperature Coefficient
±25ppm/°C
Series
PCAN
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United States
Product details
Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
Surface Mount - 1206 - 0.1 / 0.05%
AED 77.70
AED 7.77 Each (In a Bag of 10) (ex VAT)
AED 81.58
AED 8.158 Each (In a Bag of 10) (inc. VAT)
10
AED 77.70
AED 7.77 Each (In a Bag of 10) (ex VAT)
AED 81.58
AED 8.158 Each (In a Bag of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 40 | AED 7.77 | AED 77.70 |
50 - 90 | AED 7.35 | AED 73.50 |
100 - 240 | AED 6.982 | AED 69.82 |
250 - 490 | AED 6.615 | AED 66.15 |
500+ | AED 6.195 | AED 61.95 |
Technical Document
Specifications
Brand
VishayResistance
75Ω
Technology
Thin Film
Package/Case
1206 (3216M)
Tolerance
±0.1%
Power Rating
2W
Temperature Coefficient
±25ppm/°C
Series
PCAN
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United States
Product details
Vishay PCAN Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0