Technical Document
Specifications
Brand
VishayResistance
75Ω
Technology
Thin Film
Package/Case
2512 (6432M)
Tolerance
±0.1%
Power Rating
6W
Temperature Coefficient
±25ppm/°C
Series
PCAN
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United States
Product details
Vishay PCAN Series 2512 Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0
AED 177.16
AED 17.716 Each (In a Bag of 10) (ex VAT)
AED 186.02
AED 18.602 Each (In a Bag of 10) (inc. VAT)
Standard
10
AED 177.16
AED 17.716 Each (In a Bag of 10) (ex VAT)
AED 186.02
AED 18.602 Each (In a Bag of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
10 - 10 | AED 17.716 | AED 177.16 |
20 - 40 | AED 12.772 | AED 127.72 |
50 - 90 | AED 11.69 | AED 116.90 |
100 - 240 | AED 10.66 | AED 106.60 |
250+ | AED 9.734 | AED 97.34 |
Technical Document
Specifications
Brand
VishayResistance
75Ω
Technology
Thin Film
Package/Case
2512 (6432M)
Tolerance
±0.1%
Power Rating
6W
Temperature Coefficient
±25ppm/°C
Series
PCAN
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
United States
Product details
Vishay PCAN Series 2512 Wraparound Surface Mount Precision Thin Film Chip Resistor
Vishay PCAN precision thin film surface mount resistors are ideal for use in braking systems, power supplies and power switching. Thermal resistance between the solder joint and the topside resistor layer is reduced by enlarged terminations.
PCAN high thermal conductivity precision thin film SMD resistors are designed on Aluminium Nitride substrates
Power rating up to 6.0 W
Resistance range 30 to 175 Ω
Flame resistant UL 94 V-0