Vishay Power Factor Correction Capacitor (PFC) 3 x 82.9μF 12.5kvar 13.5kvar 3

RS Stock No.: 187-5367Brand: VishayManufacturers Part No.: PhMKP400.3.12,50-S64Distrelec Article No.: 30213267
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 60Hz

13.5kvar

kvar 50Hz

12.5kvar

Capacitance

3 x 82.9µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Series

PHMKP

Mounting Type

Stud Mount

Width_SC_PC

67.6mm

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1kg

Tolerance Plus

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 4,294.08

AED 477.12 Each (In a Box of 9) (ex VAT)

AED 4,508.78

AED 500.976 Each (In a Box of 9) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 82.9μF 12.5kvar 13.5kvar 3

AED 4,294.08

AED 477.12 Each (In a Box of 9) (ex VAT)

AED 4,508.78

AED 500.976 Each (In a Box of 9) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 82.9μF 12.5kvar 13.5kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

kvar 60Hz

13.5kvar

kvar 50Hz

12.5kvar

Capacitance

3 x 82.9µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Series

PHMKP

Mounting Type

Stud Mount

Width_SC_PC

67.6mm

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Weight

1kg

Tolerance Plus

+5%

Country of Origin

Czech Republic