Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Power Factor Correction Capacitor (PFC) 3 x 82.9μF 12.5kvar 13.5kvar 3

RS Stock No.: 187-5377Brand: VishayManufacturers Part No.: PhMKP400.3.12,50-S64
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 60Hz

13.5kvar

kvar 50Hz

12.5kvar

Capacitance

3 x 82.9µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Series

PHMKP

Width_SC_PC

67.6mm

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance (Minus)

-5%

Tolerance Plus

+5%

Weight

1kg

Tolerance (Plus)

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 602.14

AED 602.14 Each (ex VAT)

AED 632.25

AED 632.25 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 82.9μF 12.5kvar 13.5kvar 3

AED 602.14

AED 602.14 Each (ex VAT)

AED 632.25

AED 632.25 Each (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 82.9μF 12.5kvar 13.5kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 2AED 602.14
3 - 4AED 542.50
5+AED 490.69

Technical Document

Specifications

Brand

Vishay

kvar 60Hz

13.5kvar

kvar 50Hz

12.5kvar

Capacitance

3 x 82.9µF

Dielectric Material

Polypropylene

Maximum Operating Temperature

+65°C

Voltage

400V ac

Series

PHMKP

Width_SC_PC

67.6mm

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Tolerance (Minus)

-5%

Tolerance Plus

+5%

Weight

1kg

Tolerance (Plus)

+5%

Country of Origin

Czech Republic