Vishay Power Factor Correction Capacitor (PFC) 3 x 68.5μF 12.5kvar 3

RS Stock No.: 225-8894Brand: VishayManufacturers Part No.: PhMKP440.3.12,50-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

12.5kvar

Capacitance

3 x 68.5µF

Number of Phases

3

Voltage

440V ac

Stock information temporarily unavailable.

AED 2,728.95

AED 682.238 Each (In a Box of 4) (ex VAT)

AED 2,865.40

AED 716.35 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 68.5μF 12.5kvar 3

AED 2,728.95

AED 682.238 Each (In a Box of 4) (ex VAT)

AED 2,865.40

AED 716.35 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 68.5μF 12.5kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
4 - 8AED 682.238AED 2,728.95
12+AED 628.162AED 2,512.65

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

12.5kvar

Capacitance

3 x 68.5µF

Number of Phases

3

Voltage

440V ac