Vishay Power Factor Correction Capacitor (PFC) 3 x 77.0μF 14.1kvar 3

RS Stock No.: 225-8895Brand: VishayManufacturers Part No.: PhMKP440.3.14,10-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

14.1kvar

Capacitance

3 x 77.0µF

Number of Phases

3

Voltage

440V ac

Stock information temporarily unavailable.

AED 2,295.30

AED 573.825 Each (In a Box of 4) (ex VAT)

AED 2,410.06

AED 602.516 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 77.0μF 14.1kvar 3

AED 2,295.30

AED 573.825 Each (In a Box of 4) (ex VAT)

AED 2,410.06

AED 602.516 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 77.0μF 14.1kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

14.1kvar

Capacitance

3 x 77.0µF

Number of Phases

3

Voltage

440V ac