Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Power Factor Correction Capacitor (PFC) 3 x 154.0μF 28.1kvar 3

RS Stock No.: 225-8901Brand: VishayManufacturers Part No.: PhMKP440.3.28,10-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

28.1kvar

Capacitance

3 x 154.0µF

Number of Phases

3

Voltage

440V ac

You may be interested in
Stock information temporarily unavailable.

AED 2,864.64

AED 716.159 Each (In a Box of 4) (ex VAT)

AED 3,007.87

AED 751.967 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 154.0μF 28.1kvar 3

AED 2,864.64

AED 716.159 Each (In a Box of 4) (ex VAT)

AED 3,007.87

AED 751.967 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 154.0μF 28.1kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
4 - 4AED 716.159AED 2,864.64
8+AED 627.836AED 2,511.35
You may be interested in

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

28.1kvar

Capacitance

3 x 154.0µF

Number of Phases

3

Voltage

440V ac

You may be interested in