Vishay Power Factor Correction Capacitor (PFC) 3 x 164.4μF 30kvar 3

RS Stock No.: 225-8902Brand: VishayManufacturers Part No.: PhMKP440.3.30,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

30kvar

Capacitance

3 x 164.4µF

Number of Phases

3

Voltage

440V ac

Stock information temporarily unavailable.

AED 4,371.78

AED 1,092.945 Each (In a Box of 4) (ex VAT)

AED 4,590.37

AED 1,147.592 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 164.4μF 30kvar 3

AED 4,371.78

AED 1,092.945 Each (In a Box of 4) (ex VAT)

AED 4,590.37

AED 1,147.592 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 164.4μF 30kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Box
4 - 8AED 1,092.945AED 4,371.78
12+AED 1,006.688AED 4,026.75

Technical Document

Specifications

Brand

Vishay

kvar 50Hz

30kvar

Capacitance

3 x 164.4µF

Number of Phases

3

Voltage

440V ac