Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Power Factor Correction Capacitor (PFC) 3 x 77μF 20kvar 16.7kvar 3

RS Stock No.: 187-5373Brand: VishayManufacturers Part No.: PhMKP525.3.20,00-S84
brand-logo

Technical Document

Specifications

Brand

Vishay

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

88.2mm

kvar 60Hz

16.7kvar

kvar 50Hz

20kvar

Capacitance

3 x 77µF

Dielectric Material

Polypropylene

Tolerance (Minus)

-5%

Tolerance Plus

+5%

Weight

1.7kg

Tolerance (Plus)

+5%

Country of Origin

Czech Republic

Stock information temporarily unavailable.

AED 2,348.19

AED 587.048 Each (In a Box of 4) (ex VAT)

AED 2,465.60

AED 616.40 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 77μF 20kvar 16.7kvar 3

AED 2,348.19

AED 587.048 Each (In a Box of 4) (ex VAT)

AED 2,465.60

AED 616.40 Each (In a Box of 4) (inc. VAT)

Vishay Power Factor Correction Capacitor (PFC) 3 x 77μF 20kvar 16.7kvar 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Box
4 - 4AED 587.048AED 2,348.19
8+AED 529.008AED 2,116.03

Technical Document

Specifications

Brand

Vishay

Maximum Operating Temperature

+65°C

Voltage

525V ac

Series

PHMKP

Mounting Type

Stud Mount

Height

265mm

Number of Phases

3

Tolerance Minus

-5%

Width_SC_PC

88.2mm

kvar 60Hz

16.7kvar

kvar 50Hz

20kvar

Capacitance

3 x 77µF

Dielectric Material

Polypropylene

Tolerance (Minus)

-5%

Tolerance Plus

+5%

Weight

1.7kg

Tolerance (Plus)

+5%

Country of Origin

Czech Republic