Vishay Power Factor Correction Capacitor (PFC) 3 x 96.2μF 25kvar 20.9kvar 3

Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
20.9kvar
kvar 50Hz
25kvar
Capacitance
3 x 96.2µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
525V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Country of Origin
Czech Republic
AED 2,847.39
AED 711.848 Each (In a Box of 4) (ex VAT)
AED 2,989.76
AED 747.44 Each (In a Box of 4) (inc. VAT)
4
AED 2,847.39
AED 711.848 Each (In a Box of 4) (ex VAT)
AED 2,989.76
AED 747.44 Each (In a Box of 4) (inc. VAT)
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Quantity | Unit price | Per Box |
---|---|---|
4 - 4 | AED 711.848 | AED 2,847.39 |
8+ | AED 656.775 | AED 2,627.10 |
Technical Document
Specifications
Brand
VishayWidth_SC_PC
88.2mm
kvar 60Hz
20.9kvar
kvar 50Hz
25kvar
Capacitance
3 x 96.2µF
Dielectric Material
Polypropylene
Maximum Operating Temperature
+65°C
Voltage
525V ac
Series
PHMKP
Mounting Type
Stud Mount
Height
265mm
Number of Phases
3
Tolerance Minus
-5%
Weight
1.7kg
Tolerance Plus
+5%
Country of Origin
Czech Republic