Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
17.06V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2
AED 1,181.25
AED 0.262 Each (On a Reel of 4500) (ex VAT)
AED 1,240.31
AED 0.275 Each (On a Reel of 4500) (inc. VAT)
4500
AED 1,181.25
AED 0.262 Each (On a Reel of 4500) (ex VAT)
AED 1,240.31
AED 0.275 Each (On a Reel of 4500) (inc. VAT)
4500
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
4500 - 4500 | AED 0.262 | AED 1,181.25 |
9000 - 18000 | AED 0.21 | AED 945.00 |
22500+ | AED 0.21 | AED 945.00 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
17.06V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
MicroSMF (DO-219AC)
Zener Type
General Purpose
Pin Count
2