Vishay, 35.77V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

RS Stock No.: 218-6557Brand: VishayManufacturers Part No.: PLZ36D-HG3_A/H
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

35.77V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,181.25

AED 0.262 Each (On a Reel of 4500) (ex VAT)

AED 1,240.31

AED 0.275 Each (On a Reel of 4500) (inc. VAT)

Vishay, 35.77V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)

AED 1,181.25

AED 0.262 Each (On a Reel of 4500) (ex VAT)

AED 1,240.31

AED 0.275 Each (On a Reel of 4500) (inc. VAT)

Vishay, 35.77V Zener Diode 500 mW SMT 2-Pin MicroSMF (DO-219AC)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
4500 - 4500AED 0.262AED 1,181.25
9000 - 18000AED 0.21AED 945.00
22500+AED 0.21AED 945.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

35.77V

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Power Dissipation

500 mW

Package Type

MicroSMF (DO-219AC)

Zener Type

General Purpose

Pin Count

2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more